Tente Swivel Castor Wheel, 70kg Capacity, 50mm Wheel
- RS Stock No.:
- 4590096
- Mfr. Prt No.:
- 2970 UOO 050 P40
- Brand:
- Tente

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4590096 |
| Product description | Tente Swivel Castor Wheel, 70kg Capacity, 50mm Wheel |
| Manufacturer / Brand | Tente |
| Manufacturer part number | 2970 UOO 050 P40 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Twin Wheel Institutional Castor, Series 2970 - Single Bolt Fixing
Twin wheeled for differential rotation while swivelling
Specifications
| Attribute | Value |
| Brand | Tente |
| Wheel Diameter | 50 mm |
| Load Capacity | 70 kg |
| Overall Height | 69 mm |
| Wheel Width | 20 mm |
| Mounting Type | Plate |
| Fixing Plate Dimensions | 60 x 60 mm |
| Rotation | Swivel |
| Application | Institutional |
| Tyre Material | Polyamide |
| Includes Brake | No |
| Fixing Centres | 48 x 48 mm |
| Weight Class | Light Duty |
| Number of Fixing Holes | 4 |
| Fixing Hole Size | 6.3 mm |
| Hub Bearing Type | Plain Bore |
| Hub Material | Polyamide |