Tente Swivel Castor Wheel, 75kg Capacity, 75mm Wheel

RS Stock No.:
4589967
Mfr. Prt No.:
2470PJP075P40
Brand:
Tente
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
RS stock number 4589967
Product description Tente Swivel Castor Wheel, 75kg Capacity, 75mm Wheel
Manufacturer / Brand Tente
Manufacturer part number 2470PJP075P40

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Institutional Castor, Series 2470 - Plate Fixing

Office castor with non-marking tyre, fitted with double ball race
Precision bearings


Specifications

Attribute Value
Brand Tente
Wheel Diameter 75 mm
Load Capacity 75 kg
Overall Height 100 mm
Wheel Width 25 mm
Fixing Plate Dimensions 60 x 60 mm
Mounting Type Plate
Rotation Swivel
Application Institutional
Tyre Material Rubber
Includes Brake Yes
Fixing Centres 48 x 48 mm
Weight Class Light Duty
Features Non-Marking
Number of Fixing Holes 4
Fixing Hole Size 6.3 mm
Hub Material PP
Hub Bearing Type Ball Bearing
Checking stock...
IDR
427,846.31
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1427,846.31
*price per unit indicative
"Tente Swivel Castor Wheel, 75kg Capacity, 75mm Wheel" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda