Sferaco G 1/4 Dial Pressure Gauge 2.5bar, 1613003

RS Stock No.:
4578951
Mfr. Prt No.:
1613003
Brand:
Sferaco
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
RS stock number 4578951
Product description Sferaco G 1/4 Dial Pressure Gauge 2.5bar, 1613003
Manufacturer / Brand Sferaco
Manufacturer part number 1613003

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Industrial manometers Ø 63 mm


Specifications

Attribute Value
Brand Sferaco
Minimum Pressure Measurement 0 bar
Maximum Pressure Measurement 2.5 bar
Pressure Gauge Type Dial
Gauge Outside Diameter 63 mm
Connection Size G 1/4
Case Material Stainless Steel
Checking stock...
IDR
393,757.06
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1393,757.06
*price per unit indicative
"Sferaco G 1/4 Dial Pressure Gauge 2.5bar, 1613003" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda