Sferaco Brass High Pressure Ball Valve 1-1/4 in BSPP 2 Way

RS Stock No.:
4578850
Mfr. Prt No.:
509007
Brand:
Sferaco
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
RS stock number 4578850
Product description Sferaco Brass High Pressure Ball Valve 1-1/4 in BSPP 2 Way
Manufacturer / Brand Sferaco
Manufacturer part number 509007

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 15, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Brass Sphere Valves


Specifications

Attribute Value
Brand Sferaco
Attachment Type Threaded
Threaded Connection 1-1/4 in BSPP
Body Material Brass
Thread Size 1-1/4 in
Safe for Use With Water
Maximum Working Pressure 30 bar
Connection Size mm 32 mm
Connection Size inch 1 1/4 in
Handle Type Lever
Type 2 Way
Checking stock...
IDR
542,071.52
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1542,071.52
*price per unit indicative
"Sferaco Brass High Pressure Ball Valve 1-1/4 in BSPP 2 Way" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products