Hanna Instruments HI 98304 Conductivity Meter

RS Stock No.:
4570626
Mfr. Prt No.:
HI 98304
Brand:
Hanna Instruments
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
RS stock number 4570626
Product description Hanna Instruments HI 98304 Conductivity Meter
Manufacturer / Brand Hanna Instruments
Manufacturer part number HI 98304

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: RO


Product Details

DiST 3 and DiST 4 conductivity testers


Specifications

Attribute Value
Brand Hanna Instruments
Maximum Conductivity 19.99 mS/cm
Minimum Conductivity 1 µS/cm
Best Accuracy ±2 %
Resolution 0.01 mS/cm
Battery Type CR2032
Battery Life 200 h
Power Source Battery
Dimensions 175 x 41 x 23 mm
Weight 95 g
Height 23 mm
Length 175 mm
Maximum Temperature Compensation +50 °C
Width 41 mm
Minimum Operating Temperature 0 °C
Model Number p HI 98304
Maximum Operating Temperature +50 °C
Minimum Temperature Compensation 0 °C
Checking stock...
IDR
1,120,225.20
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,120,225.20
*price per unit indicative
"Hanna Instruments HI 98304 Conductivity Meter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products