Rocol Synthetic Grease 380 g Sapphire® Premier Cartridge

RS Stock No.:
4562372
Mfr. Prt No.:
12471
Brand:
Rocol
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
RS stock number 4562372
Product description Rocol Synthetic Grease 380 g Sapphire® Premier Cartridge
Manufacturer / Brand Rocol
Manufacturer part number 12471

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Sapphire 2 High Temperature

Note

The stated maximum temperature of 220°C is for short periods of time only.

Bearing Grease

All products are water resistant.

Designed for all types of ball, roller and plain bearings at elevated temperatures
Resists carbonisation at high temperatures
Extends lubrication intervals
Excellent corrosion protection
Water resistant


Specifications

Attribute Value
Brand Rocol
Trade Name Sapphire® Premier
Package Type Cartridge
Grease Type Synthetic
Package Size 380 g
Product Form Paste
Minimum Operating Temperature -50 °C
Maximum Operating Temperature +200 °C
Food Processing Safe No
NGLI Grade 2
Colour Brown
Viscosity 48 (40°C) cSt, 8 (100°C) cSt
Checking stock...
IDR
1,875,328.31
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,875,328.31
*price per unit indicative
"Rocol Synthetic Grease 380 g Sapphire® Premier Cartridge" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda