Norgren 3/2 Pneumatic Solenoid Valve – Solenoid/Pilot G 1/4 V60 Series
- RS Stock No.:
- 4565775
- Mfr. Prt No.:
- V61B413A-A2000
- Brand:
- Norgren
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
| RS stock number | 4565775 |
| Product description | Norgren 3/2 Pneumatic Solenoid Valve - Solenoid/Pilot G 1/4 V60 Series |
| Manufacturer / Brand | Norgren |
| Manufacturer part number | V61B413A-A2000 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 22, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Specifications
| Attribute | Value |
| Brand | Norgren |
| Manufacturer Series | V60 |
| Mounting Style | Manifold |
| Function | 3/2 |
| Connection Port Thread | G 1/4 |
| Actuation Type | Solenoid/Pilot |
| Body Material | Aluminium |
| Maximum Flow Rate | 1300 L/min |
| Minimum Operating Pressure | 2 bar |
| Minimum Operating Temperature | -10 °C |
| Maximum Operating Temperature | +50 °C |
| Thread Size | 1/4 in |
| Maximum Operating Pressure | 8 bar |
| Thread Standard | G |
| Number of Ports | 3/2 |