Mitsubishi – PLC Power Supply for use with MELSEC Q Series, 55.2 x 98 x 90 mm, Q63

RS Stock No.:
4556664
Mfr. Prt No.:
Q63P
Brand:
Mitsubishi
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
RS stock number 4556664
Product description Mitsubishi - PLC Power Supply for use with MELSEC Q Series, 55.2 x 98 x 90 mm, Q63
Manufacturer / Brand Mitsubishi
Manufacturer part number Q63P

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Power Supply Module, 24Vdc Input

This DC input power supply unit is designed to provide 5Vdc necessary for Q series modules. Once plugged into the backplane, all Q series modules on the same backplane will be powered from this unit.

Built-in error relay for diagnosis outside the control cabinet
Wide range of input from 15.6 to 31.2Vac
Large 6A capacity allows systems to be constructed with a single power supply unit
Over current protection included


Specifications

Attribute Value
Brand Mitsubishi
Accessory Type PLC Power Supply
For Use With MELSEC Q Series
Series Q63
Output Current 6 A
Dimensions 55.2 x 98 x 90 mm
Checking stock...
IDR
7,192,831.75
Out of stock
Price Each
Unit(s)Per Unit(IDR)
17,192,831.75
*price per unit indicative
"Mitsubishi - PLC Power Supply for use with MELSEC Q Series, 55.2 x 98 x 90 mm, Q63" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products