ELC ALE Switching DIN Rail Power Supply 230V ac Input, 5 V c.c., 10 V c.c., 12 V c.c., 15 V c.c., 24V dc Output, 4 A

RS Stock No.:
4546623
Mfr. Prt No.:
ALE2902M
Brand:
ELC

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4546623
Product description ELC ALE Switching DIN Rail Power Supply 230V ac Input, 5 V c.c., 10 V c.c., 12 V c.c., 15 V c.c., 24V dc Output, 4 A
Manufacturer / Brand ELC
Manufacturer part number ALE2902M
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
RS stock number 4546623
Product description ELC ALE Switching DIN Rail Power Supply 230V ac Input, 5 V c.c., 10 V c.c., 12 V c.c., 15 V c.c., 24V dc Output, 4 A
Manufacturer / Brand ELC
Manufacturer part number ALE2902M

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details


Specifications

Attribute Value
Brand ELC
AC or DC Input Voltage ac
AC or DC Output Voltage dc
Input Voltage 230 V ac
Output Voltage 5 V c.c., 10 V c.c., 12 V c.c., 15 V c.c., 24 V dc
Output Current 4 A (max 60W)
Power Rating 60 W
Number of Outputs 1
Type Switching
Height 120 mm
Width 106 mm
Load Regulation <20mV
Depth 58 mm
Minimum Temperature -25 °C
Efficiency +/-1 %
Mounting Type DIN Rail Mount
Special Features Battery charger position 12V & 24V, Low ripple <3mV, Universal PSU with 12 setting in 2V steps with +/- 1V adj.
Hazardous Area Certification Class II, EN 60950, EN 61000-6-2, EN 61000-6-4, SELV
Ripple And Noise <3 mV
Output Voltage Adjustment Range 20 → 30 V
Maximum Temperature +60 °C
Series ALE
Checking stock...
IDR
2,474,774.66
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,474,774.66
*price per unit indicative
"ELC ALE Switching DIN Rail Power Supply 230V ac Input, 5 V c.c., 10 V c.c., 12 V c.c., 15 V c.c., 24V dc Output, 4 A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products