OEP 5 V dc, 12 V dc Power Supply, 1 A, 2.5 A

RS Stock No.:
4545119
Mfr. Prt No.:
PSU25A-13
Brand:
OEP

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4545119
Product description OEP 5 V dc, 12 V dc Power Supply, 1 A, 2.5 A
Manufacturer / Brand OEP
Manufacturer part number PSU25A-13
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
RS stock number 4545119
Product description OEP 5 V dc, 12 V dc Power Supply, 1 A, 2.5 A
Manufacturer / Brand OEP
Manufacturer part number PSU25A-13

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

OEP 25W to 65W Single/Triple Output Switch Mode Desktop Power Supply - PSU & SPU Series

Note

Non Compliant For Industrial Use Only, not in scope of Regulation (EC) No 125/2009

APPROVALS : UL listed / UL listed for Canada, TUV

External switch mode power supply
Protected against short circuit, overload, over voltage and over temperature
LED indication of power on
Fully enclosed plastic case
EMI emission levels meet FCC Class 'B'
3-pin IEC320 universal input
Fitted with approx. 150cm output lead terminated with DIN connector


Specifications

Attribute Value
Brand OEP
Input Voltage Range 100 → 240 V ac
Output Voltage Rating 5 V dc, 12 V dc
Output Current Range 1 A, 2.5 A
Input Connector C14
Output Connection Type DIN Connector
Number of Outputs 2
Load Regulation Range ±5 %
Overall Depth 36 mm
Overall Dimensions 107.5 x 67 x 36 mm
Minimum Temperature 0 °C
Overall Length 107.5 mm
Operating Temperature Range 0 → +40 °C
Maximum Temperature +40 °C
Weight 300 → 350 g
Efficiency 65 %
Overall Width 67 mm
Cable Length 1.5 m
Checking stock...
IDR
1,857,077.45
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,857,077.45
*price per unit indicative
"OEP 5 V dc, 12 V dc Power Supply, 1 A, 2.5 A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda