ERNI 144 9 Way Right Angle Cable Mount D-sub Connector Socket

RS Stock No.:
4543292
Mfr. Prt No.:
144744
Brand:
ERNI
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
RS stock number 4543292
Product description ERNI 144 9 Way Right Angle Cable Mount D-sub Connector Socket
Manufacturer / Brand ERNI
Manufacturer part number 144744

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Erbic® bus systems D Type Connectors

'D' Sub-Miniature Connection System

ERNI ERbic CAN Bus CAN Bus D-Sub Connectors

ERbic CAN Bus CAN Bus connectors with a 9 pin female D-sub connector interface. The d-sub connectors have 4-40 UNC mounting screws. For more information on these ERbic CAN Bus CAN Bus connectors please see refer to data table and manufacturers datasheet.

APPROVALS :   UL E 87403


Specifications

Attribute Value
Brand ERNI
Number of Contacts 9
Gender Female
Body Orientation Right Angle
Mounting Type Cable Mount
Termination Method Screw Terminal
Housing Material Thermoplastic
Length 8 mm
Width 4.5 (Dia.) mm
Dimensions 4.5 (Dia.) x 8 mm
Series 144
Minimum Operating Temperature -20.0 °C
Maximum Operating Temperature +70 °C
Checking stock...
IDR
1,084,247.93
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,084,247.93
*price per unit indicative
"ERNI 144 9 Way Right Angle Cable Mount D-sub Connector Socket" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda