TE Connectivity AMP-LATCH Series, 2.54mm Pitch, 26 Way 2 Row Shrouded Straight PCB Header, Through Hole

RS Stock No.:
4542570
Mfr. Prt No.:
5103308-6
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4542570
Product description TE Connectivity AMP-LATCH Series, 2.54mm Pitch, 26 Way 2 Row Shrouded Straight PCB Header, Through Hole
Manufacturer / Brand TE Connectivity
Manufacturer part number 5103308-6
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
RS stock number 4542570
Product description TE Connectivity AMP-LATCH Series, 2.54mm Pitch, 26 Way 2 Row Shrouded Straight PCB Header, Through Hole
Manufacturer / Brand TE Connectivity
Manufacturer part number 5103308-6

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

A cost-effective connection system providing a reliable and time-saving IDC interconnection PCB mounting components are base upon a 2.54mm pitch grid with flat ribbon cable at 1.27mm pitch.

TE Connectivity AMP-LATCH 2.54mm PCB Headers, Centre and Dual Polarized

AMP-LATCH PCB header connectors with a 2.54 x 2.54 mm centreline and a low profile design. These AMP-LATCH headers have a centre polarizing slot and double bar polarization slots for accurate mating with the IDC ribbon cable connector. The housings are made from flame retardant 94V-0 rated thermoplastic and feature board standoffs to allow excess flux removal from the PCB. Versions of these AMP-LATCH low profile headers feature kinked soldertails for a secure connection to the PCB

Features and Benefits

• Low Profile design
• Centre and dual polarization slots
• Flame retardant 94V-0 thermoplastic housings
• Board standoffs
• Versions available with kinked solder tails

Applications

These AMP-LATCH PCB headers are suitable for use in a wide range of applications. Applications include, PCs, business equipment, medical equipment, storage, networking, industrial controls, appliances and electrical testing


Specifications

Attribute Value
Brand TE Connectivity
Series AMP-LATCH
Pitch 2.54 mm
Number of Contacts 26
Number of Rows 2
Body Orientation Straight
Shrouded Shrouded
Mounting Type Through Hole
Termination Method Solder
Type Wire to Board
Contact Material Copper Alloy
Voltage Rating 250 V ac
Current Rating 1 A
Checking stock...
IDR
38,704.41
Out of stock
Price Each
Unit(s)Per Unit(IDR)
138,704.41
*price per unit indicative
"TE Connectivity AMP-LATCH Series, 2.54mm Pitch, 26 Way 2 Row Shrouded Straight PCB Header, Through Hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda