Tente Swivel Castor Wheel, 30kg Capacity, 50mm Wheel

RS Stock No.:
4541460
Mfr. Prt No.:
1470PJO050P30-8
Brand:
Tente
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
RS stock number 4541460
Product description Tente Swivel Castor Wheel, 30kg Capacity, 50mm Wheel
Manufacturer / Brand Tente
Manufacturer part number 1470PJO050P30-8

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Institutional Castor, Light Duty, Series 2470

The 2470 Series of swivel castors are ideal across numerous Institutional environments such as:

• Chair Castors
• Cleaning carts
• Inflight Trolleys
• Furniture Castors
• Serving Trolleys
• Shopping Trolleys
• Waste Collectors
• Furniture Castors

Features and Benefits

• Ideal for light duty tasks
• Steel housing
• Grey wheel
• Grey Non-marking rubber tyre


Specifications

Attribute Value
Brand Tente
Wheel Diameter 50 mm
Load Capacity 30 kg
Overall Height 66 mm
Wheel Width 23 mm
Mounting Type Single Bolt
Rotation Swivel
Application Institutional
Tyre Material Rubber
Weight Class Light Duty
Features Non-Marking
Hub Bearing Type Plain Bore
Hub Material PP
Checking stock...
IDR
74,576.79
Out of stock
Price Each
Unit(s)Per Unit(IDR)
174,576.79
*price per unit indicative
"Tente Swivel Castor Wheel, 30kg Capacity, 50mm Wheel" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda