Molex Premise Networks Cat5e Ethernet CableStraight, RJ45 toStraight RJ45, U/UTP Shield, Blue PVC Sheath, 10m,
- RS Stock No.:
- 4499117
- Mfr. Prt No.:
- PCD-01019-0H
- Brand:
- Molex Premise Networks

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 4499117 |
| Product description | Molex Premise Networks Cat5e Ethernet CableStraight, RJ45 toStraight RJ45, U/UTP Shield, Blue PVC Sheath, 10m, |
| Manufacturer / Brand | Molex Premise Networks |
| Manufacturer part number | PCD-01019-0H |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4499117 |
| Product description | Molex Premise Networks Cat5e Ethernet CableStraight, RJ45 toStraight RJ45, U/UTP Shield, Blue PVC Sheath, 10m, |
| Manufacturer / Brand | Molex Premise Networks |
| Manufacturer part number | PCD-01019-0H |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 3, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
PowerCat Cat 5e Patch Leads
PowerCat 'Cat 5E' 4 pair patchcords in a range of colours and lengths
Ideal for high speed transmission systems
Particularly suited for use with Molex Premise Network cabling
High performance structured wiring components designed to considerably exceed category 5 requirements for use in the following applications.
100Base - T4
Gigabit Ethernet (1000Base - T)
155 Mbps ATM
622 Mbps ATM
PowerCat crosstalk in a 4 pair system is measured by adding the sum of the power factors (PowerSum) from three pairs into the fourth pair. Traditional pair to pair measurement does not allow for accumulated crosstalk in multiple pair transmissions
Resultant crosstalk performance is considerably better than ordinary category 5 systems. Bandwidth is higher with an improved ACR (attenuation to crosstalk radio)
PowerCat Link characteristics ensures excellent performance in high speed applications (see above)
PowerCat provides all the basic components needed including panel and patch leads. All are clearly identified with red shutters and markers to differentiate connections
Terminations are colour coded for EIA 568B wiring and will accept punch down tool stock no. 472-6740
For PowerCat cable see Cables section
Specifications
| Attribute | Value |
| Brand | Molex Premise Networks |
| Length | 10 m |
| LAN Category | Cat5e |
| Terminated/Unterminated | Terminated |
| Connector Type | Male RJ45/Male RJ45 |
| Connector A | RJ45 |
| Shield Type | U/UTP |
| Connector A Gender | Male |
| Sheath Colour | Blue |
| Connector B | RJ45 |
| Outer Sheath Material | PVC |
| Connector B Gender | Male |
| Connector A Orientation | Straight |
| Connector B Orientation | Straight |
| Wiring Configuration | Straight Through |