Brannan 11/420/3 Digital Thermometer, Max Temperature +49.2°C, ±0.3 °C, Centigrade, Fahrenheit
- RS Stock No.:
- 4494819
- Mfr. Prt No.:
- 11/420/3
- Brand:
- Brannan

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4494819 |
| Product description | Brannan 11/420/3 Digital Thermometer, Max Temperature +49.2°C, ±0.3 °C, Centigrade, Fahrenheit |
| Manufacturer / Brand | Brannan |
| Manufacturer part number | 11/420/3 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 19, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Digital Ear Thermometer
Easy-to-use battery operated electronic ear thermometer.,Suitable for all ages, especially babies, young children and the elderly.
One second measuring time
Beeps when temperature reached
Illuminated display for easy reading
Display can be shown in either °C or °F
Automatically stores last 5 readings to monitor trends
Automatic power saving switch-off after 1 minute of non-use
Supplied with carrying case and set of disposable hygienic probe covers
Between 32°C and 43°C, accuracy is ≤0.3°C; otherwise ±1°C.
2 x AAA (supplied)
Spare probe covers available in packs of 20
Specifications
| Attribute | Value |
| Brand | Brannan |
| Absolute Maximum Temperature Measurement | +49.2 °C |
| Temperature Scale | Centigrade, Fahrenheit |
| Absolute Minimum Temperature Measurement | +32 °C |
| Best Accuracy | ±0.3 °C |
| Model Number p | 11/420/3 |
| Length | 140 mm |
| Width | 70 mm |
| Height | 90 mm |
| Weight | 80 g |