Amphenol Socapex Male Cat5e RJ45 Connector
- RS Stock No.:
- 4479961
- Mfr. Prt No.:
- RJF TV 6G
- Brand:
- Amphenol Socapex

Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4479961 |
| Product description | Amphenol Socapex Male Cat5e RJ45 Connector |
| Manufacturer / Brand | Amphenol Socapex |
| Manufacturer part number | RJF TV 6G |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 16, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Amphenol RJF TV Series Ethernet Plugs
RJ Field TV series RJ45 Ethernet plugs that allow data acquisition and transmission (Ethernet class D, Cat 5e connection for 10 BaseT, 100 BaseTX and 1000 BaseT networks) in harsh environments. These RJF TV Ethernet plugs are IP67 sealed, shock, vibration and traction resistant, have EMI protection and 4 positon mechanical coding/polarization. An RJ45 cordset retention is contained within these RJ Field TV Ethernet plugs and a patented RJStop system allows a standard RJ45 cordset to be used. The RJ Field TV plug is connected into a receptacle using a Tri Start thread coupling mechanism (MIL-DTL-38999 series III type) with an anti-decoupling device, no field cabling tools are required.
Features & Benefits
Stock number 447-9961 has a plastic gland with an aluminium shell with an olive drab cadmium plating.
Stock number 447-9977 has a metal gland with an aluminium shell with an olive drab cadmium plating.
Stock number 695-0295 has a metal gland with an aluminium shell with a nickel plating
A metallic plug cap is also available, see stock number 448-0012
Typical applications for these RJ Field TV series Ethernet plugs include railways, radars, shelters, battlefield communication systems and naval.
Specifications
| Attribute | Value |
| Brand | Amphenol Socapex |
| Ethernet Connector Type | RJ45 Connector |
| Gender | Male |
| LAN Category | Cat5e |
| Mounting Type | Cable Mount |
| Shield Type | Shielded |
| Orientation | Straight |
| Length | 56 mm |
| Depth | 38 mm |