Aluminium Screw Mounted Kick Plate, 750 x 150mm

RS Stock No.:
4475234
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
RS stock number 4475234
Product description Aluminium Screw Mounted Kick Plate, 750 x 150mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand RS PRO
Material Aluminium
Affixing Method Screw
Dimensions 750 x 150 mm
Length 750 mm
Width 150 mm
Checking stock...
IDR
368,373.68
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1368,373.68
*price per unit indicative
"Aluminium Screw Mounted Kick Plate, 750 x 150mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda