Southco C3-310-RS ABS, PC Ball Catch

RS Stock No.:
4474821
Mfr. Prt No.:
C3-310-RS
Brand:
Southco

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4474821
Product description Southco C3-310-RS ABS, PC Ball Catch
Manufacturer / Brand Southco
Manufacturer part number C3-310-RS
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
RS stock number 4474821
Product description Southco C3-310-RS ABS, PC Ball Catch
Manufacturer / Brand Southco
Manufacturer part number C3-310-RS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

L447510-01

Specifications

Attribute Value
Brand Southco
Catch Type Grabber
Material ABS, PC
Dimensions 43 x 17 mm
Catch Fixing Hole Distance 55.0 mm
Strike Fixing Hole Distance 55.0 mm
Length 43.0 mm
Width 17.0 mm
Fixing Hole Size 4.3 mm
Checking stock...
IDR
141,391.72
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1141,391.72
*price per unit indicative
"Southco C3-310-RS ABS, PC Ball Catch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda