Brad from Molex Cat5e Ethernet CableStraight, Circular RJ45 to Free End, F/UTP Shield, Black PUR Sheath, 5m, Terminated

RS Stock No.:
4463405
Mfr. Prt No.:
ENV3205M050
Brand:
Brad from Molex
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
RS stock number 4463405
Product description Brad from Molex Cat5e Ethernet CableStraight, Circular RJ45 to Free End, F/UTP Shield, Black PUR Sheath, 5m, Terminated
Manufacturer / Brand Brad from Molex
Manufacturer part number ENV3205M050

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

BRAD Range

Patch Leads (Unterminated at One End)

These cables configured at one end are ideally suited for creating individual extensions, device connections, or patch cables.

Fully sealed (rated IP67) RJ45 connectors for use in environmentally demanding applications
Overmoulded and bonded envelopes protect data transmission in harsh applications against water, oil and dust ingress both for internal and external use
Connectors perform to category 5e standards and are available in shielded versions particularly suitable in electrically noisy environments

Integrally moulded plugs or sockets


Specifications

Attribute Value
Brand Brad from Molex
Length 5 m
LAN Category Cat5e
Terminated/Unterminated Terminated
Connector Type Male RJ45/Unterminated
Connector A Circular RJ45
Shield Type F/UTP
Connector A Gender Male
Sheath Colour Black
Connector B Free End
Outer Sheath Material PUR
Connector A Orientation Straight
Wiring Configuration Straight Through
Checking stock...
IDR
532,316.75
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1532,316.75
*price per unit indicative
"Brad from Molex Cat5e Ethernet CableStraight, Circular RJ45 to Free End, F/UTP Shield, Black PUR Sheath, 5m, Terminated" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda