N-Channel MOSFET, 350 mA, 240 V, 3 + Tab-Pin SOT-223 Infineon BSP89H6327XTSA1

RS Stock No.:
4452281
Mfr. Prt No.:
BSP89H6327XTSA1
Brand:
Infineon

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 4452281
Product description N-Channel MOSFET, 350 mA, 240 V, 3 + Tab-Pin SOT-223 Infineon BSP89H6327XTSA1
Manufacturer / Brand Infineon
Manufacturer part number BSP89H6327XTSA1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Infineon SIPMOS® N-Channel MOSFETs


Specifications

Attribute Value
Brand Infineon
Channel Type N
Maximum Continuous Drain Current 350 mA
Maximum Drain Source Voltage 240 V
Package Type SOT-223
Mounting Type Surface Mount
Pin Count 3 + Tab
Maximum Drain Source Resistance 6 Ω
Channel Mode Enhancement
Maximum Gate Threshold Voltage 1.8 V
Minimum Gate Threshold Voltage 0.8 V
Maximum Power Dissipation 1.8 W
Transistor Configuration Single
Maximum Gate Source Voltage -20 V, +20 V
Number of Elements per Chip 1
Maximum Operating Temperature +150 °C
Length 6.5 mm
Width 3.5 mm
Series SIPMOS
Minimum Operating Temperature -55 °C
Typical Gate Charge @ Vgs 4.3 nC @ 10 V
Height 1.6 mm
Transistor Material Si
Checking stock...
IDR
35,243.04
Out of stock
Price Reel (1 Reel of 5)
Reel(s)Per Reel(IDR)Per Unit(IDR)
135,243.047,048.61
*price per unit indicative
"N-Channel MOSFET, 350 mA, 240 V, 3 + Tab-Pin SOT-223 Infineon BSP89H6327XTSA1" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda