SMC Dial Pressure Gauge 1MPa, G15-10-01

RS Stock No.:
4359615
Mfr. Prt No.:
G15-10-01
Brand:
SMC
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
RS stock number 4359615
Product description SMC Dial Pressure Gauge 1MPa, G15-10-01
Manufacturer / Brand SMC
Manufacturer part number G15-10-01

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Compact ARJ310 Series

Relieving, piston type pressure regulator
Compact, lightweight construction
Panel mountable
Threaded sealant
Optional pressure gauge available separately (excluding RS stock no. 435-9615)


Specifications

Attribute Value
Brand SMC
Minimum Pressure Measurement 0 MPa
Maximum Pressure Measurement 1 MPa
Pressure Gauge Type Dial
Gauge Outside Diameter 15 mm
Best Accuracy ± 5 %
Case Material Zinc
Checking stock...
IDR
280,580.75
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1280,580.75
*price per unit indicative
"SMC Dial Pressure Gauge 1MPa, G15-10-01" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda