Plano 21 Cell PP, Adjustable Compartment Box, 44.45mm x 276.23mm x 184.14mm
- RS Stock No.:
- 4350258
- Mfr. Prt No.:
- 3600 PRO
- Brand:
- Plano

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4350258 |
| Product description | Plano 21 Cell PP, Adjustable Compartment Box, 44.45mm x 276.23mm x 184.14mm |
| Manufacturer / Brand | Plano |
| Manufacturer part number | 3600 PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 2, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
Transparent Organiser
4 fixed compartments, variable using the partitions provided up to 19 (small box) 24 (large box)
Double securing catches
Specifications
| Attribute | Value |
| Brand | Plano |
| Number of Compartments | 21 |
| Height | 44.45 mm |
| Width | 276.23 mm |
| Depth | 184.14 mm |
| Adjustable Compartments | Yes |
| Transparent Lid | Yes |
| Material | PP |