Glenair, M22520/5-01 Ratcheting Hand Crimping Tool Frame

RS Stock No.:
4256156
Mfr. Prt No.:
HX4
Brand:
Glenair
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
RS stock number 4256156
Product description Glenair, M22520/5-01 Ratcheting Hand Crimping Tool Frame
Manufacturer / Brand Glenair
Manufacturer part number HX4

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

General Support Tooling

The crimp tooling detailed on this and subsequent pages are recommended, in most cases, for a wide range of connectors and associated cable types. The 'Crimp Tool Selection Guide' table indicates the cable type(s) and/or specific type(s) of connector for which each tool is recommended. The 'Die Set Selection Guide' table indicates compatible cable types and their 'Group number' and details of frame tool required. A small number of crimp tools have been considered to be 'dedicated' to a connector type. These tools have been incorporated with those connector ranges on respective pages, and are not included within this General Tooling Range.

HX4 Crimp Tool Die Sets

The proven HX4 (M22520/5-01) ratchet crimp tool frame with interchangeable coaxial connector crimp die sets, eliminates the need for separate dedicated crimp tools. Crimp dies are snapped into the frame and retained with internal spring clips.

Note

Users should take care when selecting tooling to confirm that the die set aperture dimensions are compatible with the connector being used, and that the cable type is also compatible.

A selection of dies are available separately to accommodate most coaxial contacts conforming to MIL-C-39012, MIL-C-39029 and numerous proprietary configurations. Die set 425-6162 is designed specifically to terminate BT2003 RS crimp plugs and jacks for cable group H
Operating instructions and die remover included with tool frame


Specifications

Attribute Value
Brand Glenair
Series M22520/5-01
Crimp Tool Type Crimping Tool Frame
Operation Hand
Ratcheting Yes
Checking stock...
IDR
14,441,569.87
Out of stock
Price Each
Unit(s)Per Unit(IDR)
114,441,569.87
*price per unit indicative
"Glenair, M22520/5-01 Ratcheting Hand Crimping Tool Frame" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda