John Guest 90° Stem Elbow PVC Pipe Fitting, 15mm

RS Stock No.:
4321395
Mfr. Prt No.:
PEM221515W
Brand:
John Guest
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
RS stock number 4321395
Product description John Guest 90° Stem Elbow PVC Pipe Fitting, 15mm
Manufacturer / Brand John Guest
Manufacturer part number PEM221515W

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

SpeedFit Twist & Lock Fittings

The Speedfit® Twist and Lock range features the same grip and seal method as the Speedfit Standard Push-in range with the added benefit of having inserted the pipe, a simple twist of the screwcap locks the pipe into position. This increases the compression on the O-ring seal for added security.

Stem Elbow

Approved to BS EN ISO 9001; BS 7291; BS 2871 Part 1; BS EN 1057: 1996; WRAS; BBA
Working pressures: 12 bar at 20°C, 6 bar at 65°C, 3 bar at 92°C
Instruction leaflet included


Specifications

Attribute Value
Brand John Guest
Fitting Direction 90°
Fitting Type Stem Elbow
Compatible Pipe Size 1 15 mm
Compatible Pipe Size 2 15 mm
Thread Size 15 mm
Checking stock...
IDR
572,384.73
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1572,384.73286,192.37
*price per unit indicative
"John Guest 90° Stem Elbow PVC Pipe Fitting, 15mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda