PULS MiniLine MLY Switch Mode DIN Rail Power Supply 220 → 240V ac Input, 24V dc Output, 3A 72W

RS Stock No.:
4246317
Mfr. Prt No.:
ML70.100
Brand:
PULS

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4246317
Product description PULS MiniLine MLY Switch Mode DIN Rail Power Supply 220 → 240V ac Input, 24V dc Output, 3A 72W
Manufacturer / Brand PULS
Manufacturer part number ML70.100
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
RS stock number 4246317
Product description PULS MiniLine MLY Switch Mode DIN Rail Power Supply 220 → 240V ac Input, 24V dc Output, 3A 72W
Manufacturer / Brand PULS
Manufacturer part number ML70.100

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand PULS
AC or DC Input Voltage ac, dc
AC or DC Output Voltage dc
Input Voltage 220 → 240 V ac
Output Voltage 24 V dc
Output Current 3 A
Power Rating 72 W
Number of Outputs 1
Electrical Phase 1
Type Switch Mode
Height 75 mm
Width 45 mm
Mounting Type DIN Rail Mount
Ripple And Noise 50 mV Pk-Pk
Maximum Temperature +70 °C
Series MiniLine MLY
Depth 91 mm
Minimum Temperature -10 °C
MTBF 600000 h
Load Regulation 480 mV
Checking stock...
IDR
2,562,043.14
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,562,043.14
*price per unit indicative
"PULS MiniLine MLY Switch Mode DIN Rail Power Supply 220 → 240V ac Input, 24V dc Output, 3A 72W" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products