RS PRO Connecting Component, 4-Way Connector, strut profile Type 1

RS Stock No.:
4244614
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
RS stock number 4244614
Product description RS PRO Connecting Component, 4-Way Connector, strut profile Type 1
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Storage Fittings

The following ratings tables indicate:,Table 1: Beam loading (kg),Table 2: Upright load table (fixed) (kg),Table 3: Upright load table (un-fixed) (kg).,Table 1 indicates the safe uniformly distributed load in kg. that may be carried by a shelf supported by a pair of tubes when used as continuous beams.,Tables 2 and 3 indicate the safe loads in kg that may be carried by single fixed, or single un-fixed upright tubes to BS1387 (ISO 65). Safety factor 1.74

Iron structural elements

Four Way Cross

Generally used in storage structures to tie a centre upright to four horizontal tubes, all at 90° to the upright.

CAUTION : Consideration must be given to the grub screw at loads greater than 900kg.

L424461-01

Specifications

Attribute Value
Brand RS PRO
Structural Element Type Round Tube
Connector Type 4-Way Connector
Fits Strut Profile Type 1
Fits Tube Diameter 33.7 mm
Product Family RS Handrail System
Material Cast Iron
Product System 158
Checking stock...
IDR
372,779.06
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1372,779.06
*price per unit indicative
"RS PRO Connecting Component, 4-Way Connector, strut profile Type 1" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda