Antex Electronics Gas Soldering Iron

RS Stock No.:
4336038
Mfr. Prt No.:
XG06020
Brand:
Antex Electronics
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
RS stock number 4336038
Product description Antex Electronics Gas Soldering Iron
Manufacturer / Brand Antex Electronics
Manufacturer part number XG06020

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IE


Product Details

Antex Gascat 60 Gas Soldering Iron

Gas - Antex

The Gascast 60 from Antex is a gas powered soldering iron ideal for working in areas with difficult access or no live power sources. The simple body features a cap cover with built in flint ignitor for quick and easy ignition of the soldering iron.

Supplied with a 2.4mm soldering tip as standard, other tips are also available to suit more specific applications. Separate hot air tips are available to convert the soldering iron into a hot air tool, see (512-676) for a suitable hot air tip.

When used as a soldering iron, the Gastcat 60 has a 400°C maximum tip temperature and it quick and easy to refill through the base of the handle in just 10 seconds. The compact design measuring just 177mm from tip to handle is comfortable to use for prolonged work and only weighs 60g.


Specifications

Attribute Value
Brand Antex Electronics
Power Type Gas
Model Number Gascat 60
Type Micro Soldering Iron
Tip Series 60
Checking stock...
IDR
662,380.35
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1662,380.35
*price per unit indicative
"Antex Electronics Gas Soldering Iron" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda