Kubler CODIX 136 Counter, 8 Digit, 12kHz, 4 → 30 V dc

RS Stock No.:
4333865
Mfr. Prt No.:
6.136.012.861
Brand:
Kübler

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4333865
Product description Kubler CODIX 136 Counter, 8 Digit, 12kHz, 4 → 30 V dc
Manufacturer / Brand Kübler
Manufacturer part number 6.136.012.861
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
RS stock number 4333865
Product description Kubler CODIX 136 Counter, 8 Digit, 12kHz, 4 → 30 V dc
Manufacturer / Brand Kübler
Manufacturer part number 6.136.012.861

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Frequency Meter/Tachometer, Codix 136

Kubler Panel Mounting 24x48

8 digit LCD counter for applications without power supply (battery powered)
Frequency meter to measure 1/s
Very good readability due to leading zero blanking and 8mm digit height
Bezels for screw mounting included
Easy to use, no programming required
Panel cut-out: 22.2mm x 45mm
Operating temperature: -10 → +60°C
IP65 Rated


Specifications

Attribute Value
Brand Kübler
Supply Voltage 4 → 30 V dc
Count Mode Frequency
Display Type LCD
Input Type Voltage
Connection Type Screw
Number of Digits 8
Mounting Type Panel Mount
Output / Interface Frequency
Digit Height 8 mm
Backlighting Yes
Maximum Count Frequency 12 kHz
Display Range 0 → 99999999
Measurement Range 0 → 99999999
Minimum Operating Temperature -10 °C
Series CODIX 136
Weight 50 g
Maximum Operating Temperature +55 °C
Checking stock...
IDR
1,511,569.79
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,511,569.79
*price per unit indicative
"Kubler CODIX 136 Counter, 8 Digit, 12kHz, 4 → 30 V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products