Saint Gobain Fluid Transfer Versilic Flexible Tubing, Translucent, 5mm External Diameter, 50m Long, Applications
- RS Stock No.:
- 4190012
- Mfr. Prt No.:
- 760210
- Brand:
- Saint Gobain Fluid Transfer

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4190012 |
| Product description | Saint Gobain Fluid Transfer Versilic Flexible Tubing, Translucent, 5mm External Diameter, 50m Long, Applications |
| Manufacturer / Brand | Saint Gobain Fluid Transfer |
| Manufacturer part number | 760210 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 25, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Versilic® Tubing
APPROVALS : USPXXIII,ISO10993,FDA,BGA,EC Food
Silicone hardness 62 (Shore A)
Manufactured from Peroxide cured silicone
Biologically inert does not inhibit cell culture
Suitable for veterinary, medical & pharmaceutical applications
Meets USP class VI, ISO 10993, FDA, BGA, EC food grade tests
Specifications
| Attribute | Value |
| Brand | Saint Gobain Fluid Transfer |
| Inner Diameter | 3 mm |
| Outer Diameter | 5 mm |
| Material | Versilic |
| Colour | Translucent |
| Reinforced | No |
| Suitable Applications | Tubing for General Industrial Applications |
| Length | 50 m |
| Minimum Operating Temperature | -50 °C |
| Maximum Operating Temperature | +200 °C |
| Operating Temperature Range | -50 → +200 °C |