H-BE Plug Kit, Male, 24 Way, 16.0A, 440.0 V

RS Stock No.:
4180611
Mfr. Prt No.:
10196000+19113000+71200300
Brand:
Epic Contact

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4180611
Product description H-BE Plug Kit, Male, 24 Way, 16.0A, 440.0 V
Manufacturer / Brand Epic Contact
Manufacturer part number 10196000+19113000+71200300
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
RS stock number 4180611
Product description H-BE Plug Kit, Male, 24 Way, 16.0A, 440.0 V
Manufacturer / Brand Epic Contact
Manufacturer part number 10196000+19113000+71200300

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

H-BE Plugs And Sockets

HBE connectors are type tested to 16A, 440Vac, and are available complete in kit form and as individual parts.

Cable Plugs

From Contact Connector, these EPIC H-BE Series special use connectors are highly safe and reliable and suitable for high voltage applications.

APPROVALS : UL listed, CSA certified, SEV

6 to 48 way hoods and bases are available, made from rugged aluminium alloy with stove enamelled grey finish
Coupled hoods and bases are held securely together by double interlocking levers
The inserts are made from Glass reinforced thermoplastic resin, with separate earth termination to shell
Screw terminals have wire protection leaves and accept cables up to 2·5 mm2. Contacts are hard silver plated copper alloy
Plug and socket inserts are interchangeable in hoods, surface and panel mounting housings, allowing appliance inlet (fixed plug) and free socket arrangements
Cable mounting types include compression glands which will seal circular cables to IP65 protection

Introduction to H-BE Series

L482749-02L486690-04

Specifications

Attribute Value
Brand Epic Contact
Type Plug Kit
Number of Contacts 24
Current Rating 16.0 A
Series H-BE
Voltage Rating 440.0 V
Gender Male
Thread Size M25
Pole Format 24P+E
Checking stock...
IDR
714,930.24
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1714,930.24
*price per unit indicative
"H-BE Plug Kit, Male, 24 Way, 16.0A, 440.0 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda