Vulcascot 3m Grey/Yellow Cable Cover, 14 x 8mm Inside dia.
- RS Stock No.:
- 4179958
- Mfr. Prt No.:
- 26101119
- Brand:
- Vulcascot
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4179958 |
| Product description | Vulcascot 3m Grey/Yellow Cable Cover, 14 x 8mm Inside dia. |
| Manufacturer / Brand | Vulcascot |
| Manufacturer part number | 26101119 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 12, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Hazard Warning Cable Protectors
Made from flame retardant (to BS476, Part 7, class 3) and UV resistant rubber.
High visibility cable protectors, incorporating eye catching warning stripes
Black/Grey with a yellow stripe (type HAZ) to indicate hazard warning, risk area
Black/Grey with a red stripe (type DAN) to indicate danger warning, imminent threat
Black/Grey with a blue stripe (type MAN) to indicate mandatory warning, obligatory requirement
For indoor use in offices, warehouses, exhibition halls
Low smoke, non toxic and low fume emission levels in the event of fire
Fire retardant to European equivalent DIN 4102 Part 1 and Class B1
Tested for non conductivity to BS903-C5, 500V
Specifications
| Attribute | Value |
| Brand | Vulcascot |
| Inside Diameter | 14 x 8 mm |
| Length | 3 m |
| Width | 68 mm |
| Colour | Grey/Yellow |
| Series | Warning |
| Number of Channels | 1 |