RS PRO Connecting Component, Pivot Joint, strut profile Type 1

RS Stock No.:
4175619
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
RS stock number 4175619
Product description RS PRO Connecting Component, Pivot Joint, strut profile Type 1
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Iron structural elements

Internal Joint

Produces a flush joint between two tubes of the same diameter
Not as strong as a sleeve joint

L417561-01

Specifications

Attribute Value
Brand RS PRO
Structural Element Type Round Tube
Connector Type Pivot Joint
Length 75 mm
Fits Strut Profile Type 1
Fits Tube Diameter 33.7 mm
Product Family RS Handrail System
Material Cast Iron
Product System 150
Checking stock...
IDR
153,454.07
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1153,454.07
*price per unit indicative
"RS PRO Connecting Component, Pivot Joint, strut profile Type 1" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda