Radiall 50Ω Right Angle Cable Mount, SMA Connector , Plug, RG405

RS Stock No.:
4141206
Mfr. Prt No.:
R124153003W
Brand:
Radiall

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4141206
Product description Radiall 50Ω Right Angle Cable Mount, SMA Connector , Plug, RG405
Manufacturer / Brand Radiall
Manufacturer part number R124153003W
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
RS stock number 4141206
Product description Radiall 50Ω Right Angle Cable Mount, SMA Connector , Plug, RG405
Manufacturer / Brand Radiall
Manufacturer part number R124153003W

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Radiall SMA Commercial

SMA series connectors

90° Plug Solder

SMA crimp termination types for use with a variety of flexible and semi-rigid cables
Cable plugs in captive contact form for mechanical reliability in adverse conditions, or non-captive form for optimum electrical performance
Bulkhead and panel types have captive contacts
Centre contacts require soldering unless otherwise stated
Connectors are available in gold plated and white bronze plated brass
End terminations and attenuators are in nickel plated brass

L313662-01

Specifications

Attribute Value
Brand Radiall
Coaxial Connector Type SMA Connector
Gender Male
Mounting Type Cable Mount
Impedance 50 Ω
Termination Method Solder
Body Orientation Right Angle
Cable Type RG405
Bulkhead No
Operating Frequency 0 to 12.4 GHz
Body Plating Gold
Minimum Operating Temperature -65 °C
Maximum Operating Temperature +105 °C
Contact Material Brass
Contact Plating Gold over Copper
Checking stock...
IDR
201,074.13
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1201,074.13
*price per unit indicative
"Radiall 50Ω Right Angle Cable Mount, SMA Connector , Plug, RG405" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda