Straight Male Hose Coupling 1in Straight Coupler, 1 in BSP Female, Chrome Plated Brass
- RS Stock No.:
- 4140590
- Mfr. Prt No.:
- 73610A3
- Brand:
- Nito

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4140590 |
| Product description | Straight Male Hose Coupling 1in Straight Coupler, 1 in BSP Female, Chrome Plated Brass |
| Manufacturer / Brand | Nito |
| Manufacturer part number | 73610A3 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 1, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DK
Product Details
Nito Water Couplings
Quick release water couplings, providing ease of connection of flexible hoses to the water supply or water spray guns. The coupling assembly allows swivel movement without leakage, giving greater ease of use.
Coupler Insert with Female Thread
NOT interchangeable with safety couplers or inserts
Chromium plated brass nipples and housings
Nitrile rubber gaskets and 'O' rings
Stainless steel locking rings and springs
Thread connection male or female BSP
Option of safety coupling set
Temperature range: -30°C to +80°C
Max. working pressure: up to 25 bar (depending on model)
Specifications
| Attribute | Value |
| Brand | Nito |
| Hose Inner Diameter | 1 in |
| Coupling Connector Type | Straight Coupler |
| Body Material | Chrome Plated Brass |
| Threaded Connection | 1 in BSP Female |
| Thread Size | 1 in |
| Coupling Gender | Male |
| Coupling Connector Direction | Straight |
| Thread Gender | Female |
| Thread Standard | BSP |
| Maximum Working Pressure | 25 bar |