Alpha 100Ω Power Film Resistor 1.5W ±0.05% PDY100R00A

RS Stock No.:
4118751
Mfr. Prt No.:
PDY100R00A
Brand:
Alpha
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
RS stock number 4118751
Product description Alpha 100Ω Power Film Resistor 1.5W ±0.05% PDY100R00A
Manufacturer / Brand Alpha
Manufacturer part number PDY100R00A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Power Precision Resistor, PD Series


Specifications

Attribute Value
Brand Alpha
Resistance 100 Ω
Power Rating 1.5 W
Tolerance ±0.05 %
Technology Power Film
Series PD
Package/Case TO-220
Temperature Coefficient ±2.5 ppm/°C
Lead Pitch 5.08 mm
Maximum Operating Temperature +155 °C
Minimum Operating Temperature -55 °C
Checking stock...
IDR
646,541.96
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1646,541.96
*price per unit indicative
"Alpha 100Ω Power Film Resistor 1.5W ±0.05% PDY100R00A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda