Baumer Diffuse Photoelectric Sensor Block Sensor, 20 mm → 120 mm Detection Range

RS Stock No.:
4108029
Mfr. Prt No.:
FHDK 10P 5101S35A
Brand:
Baumer

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4108029
Product description Baumer Diffuse Photoelectric Sensor Block Sensor, 20 mm → 120 mm Detection Range
Manufacturer / Brand Baumer
Manufacturer part number FHDK 10P 5101S35A
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
RS stock number 4108029
Product description Baumer Diffuse Photoelectric Sensor Block Sensor, 20 mm → 120 mm Detection Range
Manufacturer / Brand Baumer
Manufacturer part number FHDK 10P 5101S35A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Series 10 photoelectric cells


Specifications

Attribute Value
Brand Baumer
Sensor Style Block
Detection Type Diffuse
Detection Range 20 mm → 120 mm
Output Type PNP
Electrical Connection M8 4 Pin Connector
Maximum DC Voltage 30 V
Light Source LED
IP Rating IP67
Maximum Current 100 mA
Response Time <1 ms
Housing Material ASA
Minimum Operating Temperature -25 °C
Series FHDK 10P
Maximum Operating Temperature +65 °C
Checking stock...
IDR
5,074,997.76
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,074,997.76
*price per unit indicative
"Baumer Diffuse Photoelectric Sensor Block Sensor, 20 mm → 120 mm Detection Range" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products