Phoenix Contact SUBCON-PLUS-PROFIB/AX/SC 9 Way Cable Mount D-sub Connector Plug, 2.77mm Pitch

RS Stock No.:
4105373
Mfr. Prt No.:
2744380
Brand:
Phoenix Contact

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4105373
Product description Phoenix Contact SUBCON-PLUS-PROFIB/AX/SC 9 Way Cable Mount D-sub Connector Plug, 2.77mm Pitch
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2744380
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
RS stock number 4105373
Product description Phoenix Contact SUBCON-PLUS-PROFIB/AX/SC 9 Way Cable Mount D-sub Connector Plug, 2.77mm Pitch
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2744380

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

BUS connectors

Phoenix Contact SUBCON-PLUS PROFIBUS D-Sub Connectors

Phoenix Contact SUBCON-PLUS PROFIBUS 9 pin D-sub connectors are designed for use in PROFIBUS systems up to 12 Mbps allowing fast connection of incoming and outgoing bus cables under field conditions. These SUBCON-PLUS PROFIBUS d-sub connectors have an integrated terminating resistor which can be activated externally by a slide switch, surge protection, a shielded ABS housing and can all be used with standard PROFIBUS cables with an outside diameter of 8mm (type A & B)

For PROFIBUS cable quick stripping tool see stock number 801-8967
For cable stripping tool see stock number 803-4326
For screwdriver see stock number 803-4351


Specifications

Attribute Value
Brand Phoenix Contact
Number of Contacts 9
Gender Male
Body Orientation Straight
Mounting Type Cable Mount
Pitch 2.77 mm
Termination Method Screw Terminal
Current Rating 1 A
Housing Material Metal Plated ABS
Voltage Rating 60 V
Length 58.2 mm
Width 31.5 mm
Depth 17 mm
Dimensions 58.2 x 31.5 x 17 mm
Series SUBCON-PLUS-PROFIB/AX/SC
Maximum Operating Temperature +70 °C
Contact Material Copper Alloy
Minimum Operating Temperature -20 °C
Checking stock...
IDR
899,221.97
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1899,221.97
*price per unit indicative
"Phoenix Contact SUBCON-PLUS-PROFIB/AX/SC 9 Way Cable Mount D-sub Connector Plug, 2.77mm Pitch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda