Silfox Network Tester RJ11, RJ12, RJ45, SFXB
- RS Stock No.:
- 4079656
- Mfr. Prt No.:
- SFXB
- Brand:
- Silfox

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4079656 |
| Product description | Silfox Network Tester RJ11, RJ12, RJ45, SFXB |
| Manufacturer / Brand | Silfox |
| Manufacturer part number | SFXB |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Silfox SFXB Network Cable Tester
Featuring a master and remote unit able to test lengths of up to 300 meters, this LAN cable tester is compact and an ideal portable handheld tester.
Designed for testing open shorted, crossed, reversed, transpose, split and non-pair wiring, it also has the ability to test grounding. Used for RJ45, RJ25/Shielded, RJ45/Keyed, RJ12, RJ12/DEC, RJ11 and BNC. Both units come with a small zip locking PVC pouch for protection, along with a spare battery and 2 x 6 to 4 inserts.
Specifications
| Attribute | Value |
| Brand | Silfox |
| Equipment Type | Network Tester |
| Connector Type | RJ11, RJ12, RJ45 |
| Power Source | Battery |
| Height | 24 mm |
| Length | 127 mm |
| Width | 83 mm |
| Model Number p | SFXB |