SSP-122, 48 Way Double Sided Extender Board Converter Board FR4 57.24 x 22.86 x 1mm

RS Stock No.:
4018178
Mfr. Prt No.:
SSP-122
Brand:
Sunhayato
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
RS stock number 4018178
Product description SSP-122, 48 Way Double Sided Extender Board Converter Board FR4 57.24 x 22.86 x 1mm
Manufacturer / Brand Sunhayato
Manufacturer part number SSP-122

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

SOP converter board, 1.27 mm pitch


Specifications

Attribute Value
Brand Sunhayato
Type Converter Board
Number of Contacts 48
Base Material Epoxy Glass Fabric Laminate
Number of Sides 2
Dimensions 57.24 x 22.86 x 1 mm
FR Material Grade FR4
Length 57.24 mm
Thickness 1 mm
Width 22.86 mm
Checking stock...
IDR
148,104.68
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1148,104.68
*price per unit indicative
"SSP-122, 48 Way Double Sided Extender Board Converter Board FR4 57.24 x 22.86 x 1mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda