Norgren Quick Exhaust Valve, R 1/4 Male x 1.6 bar Bar

RS Stock No.:
3989120
Mfr. Prt No.:
1002/BM000
Brand:
Norgren
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
RS stock number 3989120
Product description Norgren Quick Exhaust Valve, R 1/4 Male x 1.6 bar Bar
Manufacturer / Brand Norgren
Manufacturer part number 1002/BM000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Norgren 1002 Pop Type Pressure Relief Valve

Norgren 1002 series pop type pressure relief valaves protect compressed air systems from overpressurization. When pressure increases beyond a predetermined point, the valve is designed to “pop” open to its full discharge capacity, reducing excess pressure quickly.

Features and Benefits

  • Simple, low cost units

  • Suitable for direct connection to pressure vessels and associated components

  • Tamper resistant relief valves protected from ingress

  • Pop-type operation with plunger test point

  • Relief setting accuracy +/-20%


Specifications

Attribute Value
Brand Norgren
Manufacturer Series 1002
Connection Type Threaded
Threaded Connections R 1/4 Male
Threaded Connection - Gender Male
Threaded Connection Size 1/4 in
Minimum Operating Pressure 0 bar
Threaded Connection Type R
Maximum Operating Pressure 1.6 bar
Body Material Brass
Checking stock...
IDR
1,465,732.86
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,465,732.86
*price per unit indicative
"Norgren Quick Exhaust Valve, R 1/4 Male x 1.6 bar Bar" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda