Suco 01664 Pressure Sensor for Various Media, 10bar Max Pressure Reading, Relay

RS Stock No.:
3987045
Mfr. Prt No.:
0166407031027
Brand:
Suco

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3987045
Product description Suco 01664 Pressure Sensor for Various Media, 10bar Max Pressure Reading, Relay
Manufacturer / Brand Suco
Manufacturer part number 0166407031027
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
RS stock number 3987045
Product description Suco 01664 Pressure Sensor for Various Media, 10bar Max Pressure Reading, Relay
Manufacturer / Brand Suco
Manufacturer part number 0166407031027

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

G1/4 Type 0166 Pressure Switch

Note

Stock numbers 3987039, 3987051, 3987067, 3987045 - Normally Open Contacts

WARNING : Compressed air, while generally considered a safe source of energy, must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.

APPROVALS : UL recognised, CSA

Pressure Switches

WARNING : Compressed air whilst generally considered a safe source of energy must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.

High quality, rugged industrial design in a range of adjustable pressure settings
100VA rated contacts, up to 42V max.
Protection rating: IP65 with protective cap


Specifications

Attribute Value
Brand Suco
Minimum Pressure Reading 1 bar
Maximum Pressure Reading 10 bar
Output Type Relay
Media Measured Air, Heating Oil, Hydraulic Fluid, Turpentine
Process Connection G1/4
Electrical Connection Spade Terminal
Supply Voltage 42 V
Housing Material Zinc Plated Steel
IP Rating IP65
Minimum Operating Temperature -30 °C
Series 01664
Maximum Operating Temperature +100 °C
Checking stock...
IDR
739,474.50
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1739,474.50
*price per unit indicative
"Suco 01664 Pressure Sensor for Various Media, 10bar Max Pressure Reading, Relay" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products