Klauke Ratcheting Hand Crimping Tool for Buttsplice

RS Stock No.:
3983043
Mfr. Prt No.:
K2
Brand:
Klauke

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3983043
Product description Klauke Ratcheting Hand Crimping Tool for Buttsplice
Manufacturer / Brand Klauke
Manufacturer part number K2
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
RS stock number 3983043
Product description Klauke Ratcheting Hand Crimping Tool for Buttsplice
Manufacturer / Brand Klauke
Manufacturer part number K2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Klauke® K2 Hand Crimp Tool

The Klauke K2 Crimp Tool is a high-quality hand tool designed for crimping terminals, bootlace ferrules in a cross-section from 0.75 mm² to 16 mm². The K2 has marked crimping indents for the different terminal sizes and a ratchet mechanism that ensures secure, high-quality crimps at every time.
Ergonomically designed handles guarantee safe and comfortable operation

Features and Benefits:
• Designed to work with a wide range of terminals and cables in a cross-section from 0.75mm² to 16mm²
• A ratchet mechanism that guarantees a high-quality, consistent results
• Ergonomically designed handles
• Compact size: only 325 mm of length
• Weight: 600g

Typical Applications:
• Maintenance & repair
• Electrical Installations
• Cable assemblies

FAQ’s:
What is the difference between un-insulated and insulated crimp tools?
Un-insulated crimp tools are typically used for general applications, whereas the insulated crimp tools have been VDE tested up to 1000 V, designed for use where electrical current is present.

How do you maintain the product?
• Axles and other movable parts should be regularly lubricated.
• Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to contaminants.
• Adjustment of the crimping die nests should also be checked. Readjustment of the pressure adjustment axle is necessary when the pre-load of the tool decreases significantly.

The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.


Specifications

Attribute Value
Brand Klauke
Crimp Connector Type Buttsplice
Crimp Tool Type Crimping Tool
Operation Hand
Ratcheting Yes
Overall Length 325 mm
Checking stock...
IDR
2,779,689.89
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,779,689.89
*price per unit indicative
"Klauke Ratcheting Hand Crimping Tool for Buttsplice" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda