Ewellix Makers in Motion LBBR 4-C004, Bearing with 8mm Outside Diameter
- RS Stock No.:
- 3906153
- Mfr. Prt No.:
- LBBR 4-C004
- Brand:
- Ewellix Makers in Motion

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3906153 |
| Product description | Ewellix Makers in Motion LBBR 4-C004, Bearing with 8mm Outside Diameter |
| Manufacturer / Brand | Ewellix Makers in Motion |
| Manufacturer part number | LBBR 4-C004 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
SKF Linear Ball Bushings & Sets
Closed ball bushings and plain bearings for XY positioning, pick and place applications and precision linear motion systems.,Plain bearings to be used in heavy shock, vibration, high acceleration or high speed situations which are unsuitable for linear ball bearings.,Note that higher frictional forces must be expected with linear plain bearings.,Ball bushings comprise a cage, in which the balls are guided, along with the raceway segments and integral seals,Further axial securing is often unnecessary when linear ball bearings and linear plain bearings are pressed into a J7 or J6 tolerance hole.
LBBR Ball Bushings Without Seals - Closed
Conforms to Series 1 of ISO10285
Unsealed bearing is fitted with a non contacting shield to exclude coarse debris
Specifications
| Attribute | Value |
| Brand | Ewellix Makers in Motion |
| Linear Ball Bearing Type | Closed |
| Linear Bearing Type | Linear Ball Bearing |
| Seals | Without Seals |
| Inside Diameter | 4 mm |
| Outside Diameter | 8 mm |
| Length | 12 mm |
| Dynamic Load Rating | 75 N |
| Static Load Rating | 60 N |