SMC 5/2 Pneumatic Control Valve – Pilot/Pilot G 1/8 SYJA7000 Series

RS Stock No.:
3886958
Mfr. Prt No.:
SYJA7220-01F
Brand:
SMC
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
RS stock number 3886958
Product description SMC 5/2 Pneumatic Control Valve - Pilot/Pilot G 1/8 SYJA7000 Series
Manufacturer / Brand SMC
Manufacturer part number SYJA7220-01F

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

SMC SYJ & VF Series

Low power consumption enables direct operation by PLC. They have a non locking manual override. Operating temperature: -10 to +50°C.

G 1/ 8 SYJ700/7000 Valves

The SYJ series of valves have low power consumption and therefore decreased engineering costs. Their space saving design means that the SYJ valves can be individually mounted onto sub plates or configured onto base mounted manifolds. These SYJ700 & 7000 valves have a pilot exhaust and have a copper free design.

Note

24V valves require L Type connector plug 234-5743

110V & 220V valves supplied with DIN connector
Copper free design
Low power consumption
Space efficient


Specifications

Attribute Value
Brand SMC
Manufacturer Series SYJA7000
Mounting Style Stand-Alone
Function 5/2
Connection Port Thread G 1/8
Actuation Type Pilot/Pilot
Body Material Die Cast Aluminium
Maximum Flow Rate 626 L/min
Minimum Operating Pressure 0.1 MPa
Minimum Operating Temperature -10 °C
Maximum Operating Temperature +50 °C
Thread Size 1/8 in
Maximum Operating Pressure 0.7 MPa
Thread Standard G
Number of Ports 5/2
Checking stock...
IDR
2,423,903.01
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,423,903.01
*price per unit indicative
"SMC 5/2 Pneumatic Control Valve - Pilot/Pilot G 1/8 SYJA7000 Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda