SMC 5/2 Pneumatic Solenoid Valve – Solenoid/Solenoid G 1/8 SYJ7000 Series 24V dc

RS Stock No.:
3886879
Mfr. Prt No.:
SYJ7220-5LOU-01F-Q
Brand:
SMC
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
RS stock number 3886879
Product description SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Solenoid G 1/8 SYJ7000 Series 24V dc
Manufacturer / Brand SMC
Manufacturer part number SYJ7220-5LOU-01F-Q

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details


Specifications

Attribute Value
Brand SMC
Manufacturer Series SYJ7000
Mounting Style Stand-Alone
Function 5/2
Connection Port Thread G 1/8
Actuation Type Solenoid/Solenoid
Solenoid Fitted Yes
Body Material Die Cast Aluminium
Maximum Flow Rate 626 L/min
Solenoid Voltage 24 V dc
Solenoid Power Consumption 0.4 W
Minimum Operating Pressure 0.1 MPa
Minimum Operating Temperature -10 °C
Maximum Operating Temperature +50 °C
Thread Size 1/8 in
Maximum Operating Pressure 0.7 MPa
Thread Standard G
Number of Ports 5/2
Checking stock...
IDR
1,868,510.46
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,868,510.46
*price per unit indicative
"SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Solenoid G 1/8 SYJ7000 Series 24V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda