Greenlee Punch and Die Tool, 16.2mm, Circular, Hand Operation

RS Stock No.:
3886302
Mfr. Prt No.:
50351770
Brand:
Greenlee
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
RS stock number 3886302
Product description Greenlee Punch and Die Tool, 16.2mm, Circular, Hand Operation
Manufacturer / Brand Greenlee
Manufacturer part number 50351770

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

ISO Hand Punches

Slug buster are round and special shape punches with a unique profile for slug splitting, allowing easy slug removal. Slug buster punches are usually suitable for mild steel, plastic and aluminium up to 3.5mm thick. Their application is also for manual and hydraulic operation.

Features and Benefits

• All punches are ISO standard sizes
• Use with manual, ratchet or hydraulic punch drivers
• Will punch mild steel, aluminium, fibreglass and plastic up to 3 mm


Specifications

Attribute Value
Brand Greenlee
Cutting Capacity Mild Steel: 3 mm; Aluminium: 3 mm; Fibreglass and Plastic; 3 mm
Hole Shape Circular
Hole Size 16.2 mm
Operation Hand
Checking stock...
IDR
1,077,639.86
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,077,639.86
*price per unit indicative
"Greenlee Punch and Die Tool, 16.2mm, Circular, Hand Operation" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda