Belden Blue Twinaxial Cable, 6.1mm OD 30m

RS Stock No.:
3827145
Mfr. Prt No.:
9271 006100
Brand:
Belden

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3827145
Product description Belden Blue Twinaxial Cable, 6.1mm OD 30m
Manufacturer / Brand Belden
Manufacturer part number 9271 006100
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
RS stock number 3827145
Product description Belden Blue Twinaxial Cable, 6.1mm OD 30m
Manufacturer / Brand Belden
Manufacturer part number 9271 006100

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Belden - 9271 Data Cable

A twinaxial cable with Beldfoil® shield and a stranded tinned copper drainwire under a blue PVC sheath.

Features and Benefits
· Stranded, tinned copper conductors
· UL Flame Test: UL1685 UL Loading


Specifications

Attribute Value
Brand Belden
Sheath Material Polyvinyl Chloride PVC
Sheath Colour Blue
Reel Length 30 m
Characteristic Impedance 124 Ω
Attenuation 3.6 dB/100ft @ 50MHz, 5 dB/100ft @ 100MHz, 6.9 dB/100ft @ 200MHz, 9.6 dB/100ft @ 400MHz
Insulation Material PE
Outer Diameter 6.1 mm
Capacitance 72.16 pF/m
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +60 °C
Screened/Unscreened Unscreened
Velocity ratio 66 %
Conductor Strand Type Stranded
Length 30 m
Standards Met Euroclass Eca
Cable Shape Twinaxial
Core Strands 7/33 AWG
Conductor Material Tinned Copper
Size of Strands 33 AWG
Number of Strands 7
Checking stock...
IDR
2,864,755.68
Out of stock
Price Reel (1 Reel of 30 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
12,864,755.6895,491.86
*price per unit indicative
"Belden Blue Twinaxial Cable, 6.1mm OD 30m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda