Smartscan 24V dc Safety Relay – Dual Channel With 2 Safety Contacts , 1 Auxiliary Contact
- RS Stock No.:
- 3822049
- Mfr. Prt No.:
- 011-149
- Brand:
- Smartscan
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3822049 |
| Product description | Smartscan 24V dc Safety Relay - Dual Channel With 2 Safety Contacts , 1 Auxiliary Contact |
| Manufacturer / Brand | Smartscan |
| Manufacturer part number | 011-149 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 19, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
WARNING : These devices must be installed and used in accordance with the installation and operating instructions supplied with each product
Specifications
| Attribute | Value |
| Brand | Smartscan |
| Supply Voltage | 24 V dc |
| Number of Channels | 2 |
| Auxiliary Contacts | 1 |
| Function | Light Beam/Curtain |
| Safety Contacts | 2 |
| Safety Category | 3 |
| Reset Method | Automatic, Manual |
| Series | MFU |
| Depth | 60 mm |
| Length | 90 mm |
| Width | 70 mm |
| Performance Level | d |