Brannan Hydrometer, 1°SG min 1.2°SG max, 15.6°C
- RS Stock No.:
- 3805044
- Mfr. Prt No.:
- 10/502/0
- Brand:
- Brannan

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3805044 |
| Product description | Brannan Hydrometer, 1°SG min 1.2°SG max, 15.6°C |
| Manufacturer / Brand | Brannan |
| Manufacturer part number | 10/502/0 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 19, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Wide range models
Density (g/ml) adjusted at 20°C, series M100.
Graduated to measure Relative Density/Specific Gravity.
Specifications
| Attribute | Value |
| Brand | Brannan |
| Maximum Specific Gravity | 1.2 °SG |
| Minimum Specific Gravity | 1 °SG |
| Resolution | 0.002 SG |
| Scaling | Yes |
| Length | 290 mm |
| Maximum Operating Temperature | 15.6 °C |