MK Electric PVC Cable Trunking Accessory, 130 x 105mm, Pinnacle Bench

RS Stock No.:
3794168
Mfr. Prt No.:
PBUS1 WHI
Brand:
MK Electric
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
RS stock number 3794168
Product description MK Electric PVC Cable Trunking Accessory, 130 x 105mm, Pinnacle Bench
Manufacturer / Brand MK Electric
Manufacturer part number PBUS1 WHI

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Pinnacle Bench Unit 1-2 Gang

Pinnacle angular bench trunking system is manufactured from uPVC and supplied in 2 and 3 metre lengths with lids. Pinnacle has been designed to provide a high level of protection meeting the heavy duty requirements of BS 4678 Part 4 and the IP4X classification of EN60529. It is ideally suited for distributing Low Voltage electrical and communication services in laboratories, schools and workshops and other applications where the service outlets are required to be mounted on or above desks or benches.

Bench Units come complete with accessory boxes, end caps and pre-cut lids
Socket Mounting Box single gang is suitable for horizontal and vertical mounting
For matching electrical wiring accessories, such as socket outlets and TV outlets, see the MK Logic Plus range, stock nos. 222-7881 and 222-8187 typically
For Pinnacle Pillar system see stock no. 379-4203 typically


Specifications

Attribute Value
Brand MK Electric
Trunking Accessory Type Bench Unit
Material PVC
Width 105 mm
Height 130 mm
Dimensions 130 x 105 mm
Series Pinnacle Bench
Checking stock...
IDR
688,393.07
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1688,393.07
*price per unit indicative
"MK Electric PVC Cable Trunking Accessory, 130 x 105mm, Pinnacle Bench" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda